Add To Favorites
Photo Not Available
ACC02A18-1S-003 10 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.02000 $24.02
5 21.00600 $105.03
10 18.52600 $185.26
25 16.44800 $411.20
50 15.43820 $771.91
100 14.12180 $1,412.18
250 13.39140 $3,347.85
500 13.06676 $6,533.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACC02A18-1S-003-ND
Copy   AIACC02A18-1S-003-ND
Quantity Available Supplier Direct Ship : 629
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC02A18-1S-003

Copy   ACC02A18-1S-003
Description AC 10C 10#16 SKT RECP BOX
Copy   AC 10C 10#16 SKT RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   10 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 10
Shell Size - Insert 18-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.000" (25.40mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AACC02A-18-1S(003)-ND
ACC02A-18-1S(003)
ACC02A-18-1S(003)-ND
AIACC02A18-1S-003

11:12:44 11/15/2018