Add To Favorites
Photo Not Available
ACC02A14S-5S-025 5 Position Circular Connector Receptacle, Female Sockets Crimp
Product Overview
Digi-Key Part Number AIACC02A14S-5S-025-ND
Copy   AIACC02A14S-5S-025-ND
Quantity Available Supplier Direct Ship : 686
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC02A14S-5S-025

Copy   ACC02A14S-5S-025
Description AC 5C 5#16S SKT RECP
Copy   AC 5C 5#16S SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   5 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 14S-5
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.750" (19.05mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC02A14S-5S-025
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.62000 $12.62
5 10.93000 $54.65
10 9.39900 $93.99
25 8.34600 $208.65
50 8.30100 $415.05
100 7.16530 $716.53
250 6.79472 $1,698.68
500 6.62998 $3,314.99
1,000 6.46526 $6,465.26

Submit a request for quotation on quantities greater than those displayed.

17:33:25 9/20/2018