Add To Favorites
Photo Not Available
ACC02A10SL-4P-025 2 Position Circular Connector Receptacle, Male Pins Crimp
Product Overview
Digi-Key Part Number AIACC02A10SL-4P-025-ND
Copy   AIACC02A10SL-4P-025-ND
Quantity Available Supplier Direct Ship : 703
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC02A10SL-4P-025

Copy   ACC02A10SL-4P-025
Description AC 2C 2#16S PIN RECP BOX
Copy   AC 2C 2#16S PIN RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Crimp

Copy   2 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 10SL-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.625" (15.88mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC02A10SL-4P-025
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.60000 $9.60
5 8.30800 $41.54
10 7.14300 $71.43
25 6.34280 $158.57
50 5.78860 $289.43
100 5.44450 $544.45
250 5.16284 $1,290.71
500 5.03770 $2,518.85
1,000 4.91253 $4,912.53

Submit a request for quotation on quantities greater than those displayed.

12:22:36 9/24/2018