Add To Favorites
Photo Not Available
ACC02A-36-11S(G96) 48 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.61000 $117.61
5 110.19200 $550.96
10 95.53200 $955.32
25 87.68160 $2,192.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AACC02A-36-11S(G96)-ND
Copy   AACC02A-36-11S(G96)-ND
Quantity Available Supplier Direct Ship : 1
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC02A-36-11S(G96)

Copy   ACC02A-36-11S(G96)
Description CONN RCPT FMALE 48POS CRIMP
Copy   CONN RCPT FMALE 48POS CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

48 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   48 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Training Modules Mil-DTL-5015 and AC Threaded Connectors
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 48
Shell Size - Insert 36-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Anodized
Contact Finish - Mating Silver
Color Black
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 2.062" (52.37mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AACC02A-36-11S(G96)
ACC02A-36-11S(G96)-ND

18:45:58 10/17/2018