USD
Favorite

Photo Not Available
ACC01E14S-52P-003-LC 4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Cable Clamp
Price & Procurement
Supplier Direct Ship : 34 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.93000 $42.93
5 37.68600 $188.43
10 36.71500 $367.15
25 34.38400 $859.60
50 32.05300 $1,602.65
100 28.36200 $2,836.20
250 26.41936 $6,604.84

Submit a request for quotation on quantities greater than those displayed.

ACC01E14S-52P-003-LC

Datasheet
Digi-Key Part Number AIACC01E14S-52P-003-LC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACC01E14S-52P-003-LC
Copy  
Description CONN RCPT HSNG MALE 4POS INLINE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Cable Clamp

Copy  
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 4
Shell Size - Insert 14S-52
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Cable Clamp
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AIACC01E14S-52P-003-LC