Add To Favorites
Photo Not Available
ACC01AF14S-1S-003 3 Position Circular Connector Receptacle, Female Sockets Crimp
Product Overview
Digi-Key Part Number AIACC01AF14S-1S-003-ND
Copy   AIACC01AF14S-1S-003-ND
Quantity Available Supplier Direct Ship : 1,516
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC01AF14S-1S-003

Copy   ACC01AF14S-1S-003
Description ER 3C 3#16S SKT RECP
Copy   ER 3C 3#16S SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   3 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 14S-1
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell, Cable Clamp
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Cadmium
Cable Opening 0.438" (11.12mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC01AF14S-1S-003
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.69000 $30.69
5 26.83800 $134.19
10 22.83000 $228.30
25 20.22360 $505.59
50 17.31800 $865.90
100 15.34760 $1,534.76
250 14.51800 $3,629.50
500 14.20690 $7,103.45

Submit a request for quotation on quantities greater than those displayed.

11:05:17 9/23/2018