Add To Favorites
Photo Not Available
ACC00E28-15P-003 35 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.16000 $87.16
5 81.74000 $408.70
10 70.45000 $704.50
25 66.38520 $1,659.63
50 62.77240 $3,138.62
100 60.51440 $6,051.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACC00E28-15P-003-ND
Copy   AIACC00E28-15P-003-ND
Quantity Available Supplier Direct Ship : 51
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC00E28-15P-003

Copy   ACC00E28-15P-003
Description AC 35C 35#16 PIN RECP
Copy   AC 35C 35#16 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

35 Position Circular Connector Receptacle, Male Pins Crimp

Copy   35 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 35
Shell Size - Insert 28-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Cable Clamp
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Cadmium
Cable Opening 0.938" (23.83mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC00E28-15P-003

01:12:59 10/16/2018