Add To Favorites
Photo Not Available
ACC00A28-20S-003 14 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.14000 $90.14
5 84.53200 $422.66
10 72.85700 $728.57
25 68.65360 $1,716.34
50 64.91720 $3,245.86
100 62.58200 $6,258.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACC00A28-20S-003-ND
Copy   AIACC00A28-20S-003-ND
Quantity Available Supplier Direct Ship : 44
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC00A28-20S-003

Copy   ACC00A28-20S-003
Description SB 14C 4#16 10#12 SKT RECP
Copy   SB 14C 4#16 10#12 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   14 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 14
Shell Size - Insert 28-20
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell, Cable Clamp
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Cadmium
Cable Opening 0.938" (23.83mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC00A28-20S-003

14:12:05 10/16/2018