USD
Favorite

Photo Not Available
ACC00A14S-6S-003 6 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
Supplier Direct Ship : 179 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.96000 $42.96
5 37.71200 $188.56
10 32.24500 $322.45
25 28.56480 $714.12
50 25.14860 $1,257.43
100 21.67610 $2,167.61
250 20.50440 $5,126.10

Submit a request for quotation on quantities greater than those displayed.

ACC00A14S-6S-003

Datasheet
Digi-Key Part Number AIACC00A14S-6S-003-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACC00A14S-6S-003
Copy  
Description AC 6C 6#16S SKT RECP WALL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Crimp

Copy  
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell, Cable Clamp
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating Aluminum, Olive Drab Cadmium
Cable Opening 0.438" (11.12mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AACC00A-14S-6S(003)-ND
ACC00A-14S-6S(003)
ACC00A-14S-6S(003)-ND
AIACC00A14S-6S-003