Add To Favorites
Photo Not Available
ACA3108E18-9SBA232F80 7 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.00000 $91.00
5 85.34000 $426.70
10 64.62400 $646.24
25 59.99240 $1,499.81
50 53.32500 $2,666.25
100 49.02310 $4,902.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACA3108E18-9SBA232F80-ND
Copy   AIACA3108E18-9SBA232F80-ND
Quantity Available Supplier Direct Ship : 12
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACA3108E18-9SBA232F80

Copy   ACA3108E18-9SBA232F80
Description ACAB 7C 2#12 5#16 SKT PLUG
Copy   ACAB 7C 2#12 5#16 SKT PLUG
Detailed Description

7 Position Circular Connector Plug, Female Sockets Crimp

Copy   7 Position Circular Connector Plug, Female Sockets Crimp
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series ACA-B, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 7
Shell Size - Insert 18-9
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automation, Industrial, Instrumentation, Testing Equipment
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACA3108E18-9SBA232F80

00:09:05 10/19/2018