Add To Favorites
Photo Not Available
ACA3108E16S-1SB 7 Position Circular Connector Plug, Female Sockets Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.81000 $87.81
5 82.35400 $411.77
10 65.14300 $651.43
25 57.89240 $1,447.31
50 54.15760 $2,707.88
100 50.79600 $5,079.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACA3108E16S-1SB-ND
Copy   AIACA3108E16S-1SB-ND
Quantity Available Supplier Direct Ship : 41
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACA3108E16S-1SB

Copy   ACA3108E16S-1SB
Description ACB 7C 7#16S SKT PLUG RTANG
Copy   ACB 7C 7#16S SKT PLUG RTANG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug, Female Sockets Solder Cup

Copy   7 Position Circular Connector Plug, Female Sockets Solder Cup
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series ACA-B, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automation, Industrial, Instrumentation, Testing Equipment
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACA3108E16S-1SB

19:38:42 10/15/2018