Photo Not Available
ACA3106F28-15PBA176 35 Position Circular Connector Plug, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AIACA3106F28-15PBA176-ND
Copy   AIACA3106F28-15PBA176-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACA3106F28-15PBA176

Copy   ACA3106F28-15PBA176
Description ACAB 35C 35#16 PIN PLUG
Copy   ACAB 35C 35#16 PIN PLUG
Detailed Description

35 Position Circular Connector Plug, Male Pins Solder Cup

Copy   35 Position Circular Connector Plug, Male Pins Solder Cup
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series ACA-B, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 35
Shell Size - Insert 28-15
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automation, Industrial, Instrumentation, Testing Equipment
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACA3106F28-15PBA176

03:53:29 1/24/2019