Add To Favorites
Photo Not Available
ACA3106E20-23SBA232 2 Position Circular Connector Plug, Female Sockets Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.07000 $93.07
5 84.83400 $424.17
10 75.13800 $751.38
25 70.77480 $1,769.37
50 66.89680 $3,344.84
100 64.47310 $6,447.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACA3106E20-23SBA232-ND
Copy   AIACA3106E20-23SBA232-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACA3106E20-23SBA232

Copy   ACA3106E20-23SBA232
Description ACB 2C 2#8 SKT PLUG
Copy   ACB 2C 2#8 SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Female Sockets Solder Cup

Copy   2 Position Circular Connector Plug, Female Sockets Solder Cup
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series ACA-B, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 2
Shell Size - Insert 20-23
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Black Zinc Cobalt
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automation, Industrial, Instrumentation, Testing Equipment
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACA3106E20-23SBA232

13:37:03 12/17/2018