Add To Favorites
Photo Not Available
ACA3106E20-19PWBF80 3 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.32000 $87.32
5 81.89200 $409.46
10 70.58100 $705.81
25 66.50880 $1,662.72
50 62.88920 $3,144.46
100 60.62700 $6,062.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACA3106E20-19PWBF80-ND
Copy   AIACA3106E20-19PWBF80-ND
Quantity Available Supplier Direct Ship : 48
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACA3106E20-19PWBF80

Copy   ACA3106E20-19PWBF80
Description ACB 3C 3#8 PIN PLUG
Copy   ACB 3C 3#8 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Male Pins Crimp

Copy   3 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series ACA-B, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert 20-19
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automation, Industrial, Instrumentation, Testing Equipment
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACA3106E20-19PWBF80

09:15:34 10/16/2018