Add To Favorites
Photo Not Available
ACA3106E20-19PBF80A232 3 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.46000 $93.46
5 85.18600 $425.93
10 66.72000 $667.20
25 61.93800 $1,548.45
50 54.67800 $2,733.90
100 51.28420 $5,128.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACA3106E20-19PBF80A232-ND
Copy   AIACA3106E20-19PBF80A232-ND
Quantity Available Supplier Direct Ship : 1
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACA3106E20-19PBF80A232

Copy   ACA3106E20-19PBF80A232
Description ACB 3C 3#8 PIN PLUG
Copy   ACB 3C 3#8 PIN PLUG
Detailed Description

3 Position Circular Connector Plug, Male Pins Crimp

Copy   3 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series ACA-B, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert 20-19
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Black Zinc Cobalt
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automation, Industrial, Instrumentation, Testing Equipment
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACA3106E20-19PBF80A232

22:52:37 12/14/2018