Add To Favorites
Photo Not Available
ACA3103E20-29PBF80A232F42 17 Position Circular Connector Receptacle, Male Pins Crimp
Product Overview
Digi-Key Part Number AIACA3103E20-29PBF80A232F42-ND
Copy   AIACA3103E20-29PBF80A232F42-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACA3103E20-29PBF80A232F42

Copy   ACA3103E20-29PBF80A232F42
Description ACB 17C 17#16 PIN RECP WALL
Copy   ACB 17C 17#16 PIN RECP WALL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 Position Circular Connector Receptacle, Male Pins Crimp

Copy   17 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series ACA-B, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 17
Shell Size - Insert 20-29
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automation, Industrial, Instrumentation, Testing Equipment
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACA3103E20-29PBF80A232F42
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.51000 $35.51
5 31.05200 $155.26
10 26.41400 $264.14
25 23.39880 $584.97
50 21.83020 $1,091.51
100 17.75700 $1,775.70
250 16.79720 $4,199.30
500 16.43726 $8,218.63

Submit a request for quotation on quantities greater than those displayed.

16:47:25 9/21/2018