USD
Favorite

Photo Not Available
ACA3102E24-9PB 2 Position Circular Connector Receptacle, Male Pins Solder Cup
Price & Procurement
Supplier Direct Ship : 34 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.39000 $41.39
5 36.33000 $181.65
10 35.39400 $353.94
25 33.14680 $828.67
50 30.89960 $1,544.98
100 27.34140 $2,734.14
250 25.46872 $6,367.18

Submit a request for quotation on quantities greater than those displayed.

ACA3102E24-9PB

Datasheet
Digi-Key Part Number AIACA3102E24-9PB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACA3102E24-9PB
Copy  
Description ACB 2C 2#4 PIN RECP BOX
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy  
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series ACA-B, MIL-5015 Derivative
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 24-9
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening 1.390" (35.30mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Applications Automation, Industrial, Instrumentation, Testing Equipment
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AIACA3102E24-9PB