USD
Favorite

Photo Not Available
ACA3102E24-5PB 16 Position Circular Connector Receptacle, Male Pins Solder Cup
Price & Procurement
Supplier Direct Ship : 42 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.46000 $42.46
5 37.27600 $186.38
10 36.31400 $363.14
25 34.00880 $850.22
50 31.70320 $1,585.16
100 28.05240 $2,805.24
250 26.13104 $6,532.76

Submit a request for quotation on quantities greater than those displayed.

ACA3102E24-5PB

Datasheet
Digi-Key Part Number AIACA3102E24-5PB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACA3102E24-5PB
Copy  
Description ACB 16C 16#16 PIN RECP BOX
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy  
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series ACA-B, MIL-5015 Derivative
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 16
Shell Size - Insert 24-5
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening 1.390" (35.30mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Applications Automation, Industrial, Instrumentation, Testing Equipment
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AIACA3102E24-5PB