USD
Favorite

Photo Not Available
ACA3102E22-23PBF80 8 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
Supplier Direct Ship : 59 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.96000 $42.96
5 37.71600 $188.58
10 36.74300 $367.43
25 34.41040 $860.26
50 32.07760 $1,603.88
100 28.38390 $2,838.39
250 26.43976 $6,609.94

Submit a request for quotation on quantities greater than those displayed.

ACA3102E22-23PBF80

Datasheet
Digi-Key Part Number AIACA3102E22-23PBF80-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACA3102E22-23PBF80
Copy  
Description ACB 8C 8#12 PIN RECP BOX
Copy  
Detailed Description

8 Position Circular Connector Receptacle, Male Pins Crimp

Copy  
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series ACA-B, MIL-5015 Derivative
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 8
Shell Size - Insert 22-23
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening 1.268" (32.21mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Applications Automation, Industrial, Instrumentation, Testing Equipment
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AIACA3102E22-23PBF80