Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIACA3102E22-10SBF80-ND
Quantity Available Supplier Direct Ship : 75
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

ACA3102E22-10SBF80

Description ACB 4C 4#16 SKT RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Crimp

Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series ACA-B, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 22-10
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Current Rating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACA3102E22-10SBF80

11:26:38 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.14000 $28.14
5 24.60800 $123.04
10 20.93200 $209.32
25 19.11360 $477.84
50 17.58800 $879.40
100 16.54220 $1,654.22
250 15.68656 $3,921.64
500 15.30628 $7,653.14
1,000 14.92599 $14,925.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback