USD
Favorite

Photo Not Available
ACA3102E20-15SWBF80 7 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
Supplier Direct Ship : 34 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.59000 $41.59
5 36.50800 $182.54
10 31.21700 $312.17
25 27.65360 $691.34
50 25.79980 $1,289.99
100 22.86450 $2,286.45
250 21.62860 $5,407.15

Submit a request for quotation on quantities greater than those displayed.

ACA3102E20-15SWBF80

Datasheet
Digi-Key Part Number AIACA3102E20-15SWBF80-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACA3102E20-15SWBF80
Copy  
Description ACB 7C 7#12 SKT RECP BOX
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Crimp

Copy  
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series ACA-B, MIL-5015 Derivative
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 20-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening 1.142" (29.01mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Applications Automation, Industrial, Instrumentation, Testing Equipment
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AIACA3102E20-15SWBF80