Add To Favorites
Photo Not Available
ACA3102E20-15SWB 7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Overview
Digi-Key Part Number AIACA3102E20-15SWB-ND
Copy   AIACA3102E20-15SWB-ND
Quantity Available Supplier Direct Ship : 339
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACA3102E20-15SWB

Copy   ACA3102E20-15SWB
Description ACB 7C 7#12 SKT RECP BOX
Copy   ACB 7C 7#12 SKT RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy   7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series ACA-B, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 20-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.142" (29.01mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automation, Industrial, Instrumentation, Testing Equipment
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACA3102E20-15SWB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.27000 $41.27
5 36.22800 $181.14
10 30.97600 $309.76
25 27.43880 $685.97
50 25.59940 $1,279.97
100 20.82210 $2,082.21
250 19.69660 $4,924.15
500 19.27454 $9,637.27

Submit a request for quotation on quantities greater than those displayed.

11:24:57 9/23/2018