Add To Favorites
Photo Not Available
ACA3102E20-15PBF80 7 Position Circular Connector Receptacle, Male Pins Crimp
Product Overview
Digi-Key Part Number AIACA3102E20-15PBF80-ND
Copy   AIACA3102E20-15PBF80-ND
Quantity Available Supplier Direct Ship : 339
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACA3102E20-15PBF80

Copy   ACA3102E20-15PBF80
Description ACB 7C 7#12 PIN RECP BOX
Copy   ACB 7C 7#12 PIN RECP BOX
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Crimp

Copy   7 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series ACA-B, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 20-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.142" (29.01mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automation, Industrial, Instrumentation, Testing Equipment
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACA3102E20-15PBF80
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.71000 $36.71
5 32.10000 $160.50
10 27.30700 $273.07
25 24.19000 $604.75
50 21.29580 $1,064.79
100 18.35640 $1,835.64
250 17.36420 $4,341.05
500 16.99212 $8,496.06

Submit a request for quotation on quantities greater than those displayed.

14:36:13 9/22/2018