USD
Favorite

Photo Not Available
ACA3102E18-13SB 4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Price & Procurement
Supplier Direct Ship : 59 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.14000 $42.14
5 36.99400 $184.97
10 36.04000 $360.40
25 33.75200 $843.80
50 31.46380 $1,573.19
100 27.84070 $2,784.07
250 25.93384 $6,483.46

Submit a request for quotation on quantities greater than those displayed.

ACA3102E18-13SB

Datasheet
Digi-Key Part Number AIACA3102E18-13SB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACA3102E18-13SB
Copy  
Description ACB 4C 1#8 3#12 SKT RECP BOX
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy  
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series ACA-B, MIL-5015 Derivative
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 18-13
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening 1.008" (25.60mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Applications Automation, Industrial, Instrumentation, Testing Equipment
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AIACA3102E18-13SB