Add To Favorites
Photo Not Available
ACA3102E18-11SBF80A232-RDS 5 Position Circular Connector Receptacle, Female Sockets Crimp
Product Overview
Digi-Key Part Number AIACA3102E18-11SBF80A232-RDS-ND
Copy   AIACA3102E18-11SBF80A232-RDS-ND
Quantity Available Supplier Direct Ship : 44
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACA3102E18-11SBF80A232-RDS

Copy   ACA3102E18-11SBF80A232-RDS
Description ACB 5C 5#12 SKT RECP
Copy   ACB 5C 5#12 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   5 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series ACA-B, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.008" (25.60mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automation, Industrial, Instrumentation, Testing Equipment
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACA3102E18-11SBF80A232-RDS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.02000 $38.02
5 33.24400 $166.22
10 28.27800 $282.78
25 25.05120 $626.28
50 23.37180 $1,168.59
100 19.00910 $1,900.91
250 17.98160 $4,495.40
500 17.59628 $8,798.14

Submit a request for quotation on quantities greater than those displayed.

19:48:37 9/25/2018