Add To Favorites
Photo Not Available
ACA3102E18-11PBF80A232 5 Position Circular Connector Receptacle, Male Pins Crimp
Product Overview
Digi-Key Part Number AIACA3102E18-11PBF80A232-ND
Copy   AIACA3102E18-11PBF80A232-ND
Quantity Available Supplier Direct Ship : 44
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACA3102E18-11PBF80A232

Copy   ACA3102E18-11PBF80A232
Description ACB 5C 5#12 PIN RECP BOX
Copy   ACB 5C 5#12 PIN RECP BOX
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Crimp

Copy   5 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series ACA-B, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.008" (25.60mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automation, Industrial, Instrumentation, Testing Equipment
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACA3102E18-11PBF80A232
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.36000 $29.36
5 25.67000 $128.35
10 21.83500 $218.35
25 19.34280 $483.57
50 17.02900 $851.45
250 16.36472 $4,091.18
500 15.96798 $7,983.99
1,000 15.57126 $15,571.26

Submit a request for quotation on quantities greater than those displayed.

02:05:28 9/26/2018