Add To Favorites
Photo Not Available
ACA3102E14S-6SBF80 6 Position Circular Connector Receptacle, Female Sockets Crimp
Product Overview
Digi-Key Part Number AIACA3102E14S-6SBF80-ND
Copy   AIACA3102E14S-6SBF80-ND
Quantity Available Supplier Direct Ship : 157
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACA3102E14S-6SBF80

Copy   ACA3102E14S-6SBF80
Description ACB 6C 6#16S SKT RECP BOX
Copy   ACB 6C 6#16S SKT RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   6 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series ACA-B, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.756" (19.20mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automation, Industrial, Instrumentation, Testing Equipment
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACA3102E14S-6SBF80
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.65000 $22.65
5 19.60800 $98.04
10 16.86100 $168.61
25 14.96920 $374.23
50 14.88880 $744.44
100 12.85340 $1,285.34
250 12.18856 $3,047.14
500 11.89308 $5,946.54

Submit a request for quotation on quantities greater than those displayed.

10:55:29 9/21/2018