Add To Favorites
Photo Not Available
ACA3102E14S-5SXBF80 5 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.58000 $21.58
5 18.68800 $93.44
10 16.06900 $160.69
25 14.26640 $356.66
50 14.18940 $709.47
100 12.24960 $1,224.96
250 11.61600 $2,904.00
500 11.33440 $5,667.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACA3102E14S-5SXBF80-ND
Copy   AIACA3102E14S-5SXBF80-ND
Quantity Available Supplier Direct Ship : 157
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACA3102E14S-5SXBF80

Copy   ACA3102E14S-5SXBF80
Description ACB 5C 5#16S SKT RECP BOX
Copy   ACB 5C 5#16S SKT RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   5 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series ACA-B, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 14S-5
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation X
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.756" (19.20mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automation, Industrial, Instrumentation, Testing Equipment
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACA3102E14S-5SXBF80

14:08:45 10/23/2018