Add To Favorites
Photo Not Available
ACA3102E14S-2PB 4 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AIACA3102E14S-2PB-ND
Copy   AIACA3102E14S-2PB-ND
Quantity Available Supplier Direct Ship : 157
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACA3102E14S-2PB

Copy   ACA3102E14S-2PB
Description ACB 4C 4#16S PIN RECP BOX
Copy   ACB 4C 4#16S PIN RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   4 Position Circular Connector Receptacle, Male Pins Solder Cup
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series ACA-B, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 14S-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.756" (19.20mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automation, Industrial, Instrumentation, Testing Equipment
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACA3102E14S-2PB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.34000 $18.34
5 15.88000 $79.40
10 13.65600 $136.56
25 12.12360 $303.09
50 12.05820 $602.91
100 10.40870 $1,040.87
250 9.87032 $2,467.58
500 9.63102 $4,815.51
1,000 9.39174 $9,391.74

Submit a request for quotation on quantities greater than those displayed.

17:06:26 9/24/2018