Add To Favorites
Photo Not Available
ACA3101E24-2SB 7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.26000 $88.26
5 82.77400 $413.87
10 65.47500 $654.75
25 61.88240 $1,547.06
50 57.88980 $2,894.49
100 54.29660 $5,429.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACA3101E24-2SB-ND
Copy   AIACA3101E24-2SB-ND
Quantity Available Supplier Direct Ship : 18
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACA3101E24-2SB

Copy   ACA3101E24-2SB
Description ACB 7C 7#12 SKT RECP LINE
Copy   ACB 7C 7#12 SKT RECP LINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy   7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series ACA-B, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 24-2
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Cable Clamp
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automation, Industrial, Instrumentation, Testing Equipment
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACA3101E24-2SB

10:06:19 10/21/2018