Add To Favorites
Photo Not Available
ACA3101E20-8SBF80 6 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.39000 $96.39
5 87.85800 $439.29
10 68.81300 $688.13
25 65.74520 $1,643.63
50 62.23860 $3,111.93
100 59.17050 $5,917.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACA3101E20-8SBF80-ND
Copy   AIACA3101E20-8SBF80-ND
Quantity Available Supplier Direct Ship : 23
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACA3101E20-8SBF80

Copy   ACA3101E20-8SBF80
Description ACB 6C 2#8 4#16 SKT RECP LINE
Copy   ACB 6C 2#8 4#16 SKT RECP LINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   6 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series ACA-B, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 20-8
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Cable Clamp
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automation, Industrial, Instrumentation, Testing Equipment
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACA3101E20-8SBF80

05:00:41 12/12/2018