Add To Favorites
Photo Not Available
ACA3100E20-15SBF42A232 7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.40000 $42.40
5 37.21800 $186.09
10 31.82100 $318.21
25 28.18880 $704.72
50 26.29920 $1,314.96
100 21.39190 $2,139.19
250 20.23560 $5,058.90
500 19.80198 $9,900.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACA3100E20-15SBF42A232-ND
Copy   AIACA3100E20-15SBF42A232-ND
Quantity Available Supplier Direct Ship : 469
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACA3100E20-15SBF42A232

Copy   ACA3100E20-15SBF42A232
Description ACB 7C 7#12 SKT RECP WALL
Copy   ACB 7C 7#12 SKT RECP WALL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy   7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series ACA-B, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 20-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automation, Industrial, Instrumentation, Testing Equipment
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACA3100E20-15SBF42A232

12:37:11 12/11/2018