Add To Favorites
Photo Not Available
97-4108A28-21S-662 37 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.78000 $109.78
5 104.07200 $520.36
10 94.55200 $945.52
25 90.74480 $2,268.62
50 85.66840 $4,283.42
100 84.39910 $8,439.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI97-4108A28-21S-662-ND
Copy   AI97-4108A28-21S-662-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-4108A28-21S-662

Copy   97-4108A28-21S-662
Description CONN PLUG HSNG FMALE 37POS R/A
Copy   CONN PLUG HSNG FMALE 37POS R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Coupling Nut

Copy   37 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Coupling Nut
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 37
Shell Size - Insert 28-21
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating UL94 V-0
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-4108A28-21S-662

22:10:23 12/13/2018