Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 97-36-9P-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

97-36-9P

Description CONN MALE INSERT 31POS SLDR CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

31 Position Circular Connector Insert, Male Pins Solder Cup Silver

Documents & Media
Datasheets 97 Series Catalog
Featured Product 97 Series Connectors
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Insert, Male Pins
Number of Positions 31
Shell Size - Insert 36-9
Shell Size, MIL -
Mounting Type -
Termination Solder Cup
Fastening Type -
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish -
Contact Finish Silver
Features Insert Only, Requires Shell
Current Rating -
Voltage - Rated 500VAC, 700VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 97369P
U10-825816-09P

10:46:36 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.08000 $116.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback