Add To Favorites
Photo Not Available
97-36-15P 35 Position Circular Connector Insert, Male Pins Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.27000 $115.27
5 109.27000 $546.35
10 99.27600 $992.76
25 95.27800 $2,381.95
50 89.94780 $4,497.39
100 88.61520 $8,861.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI97-36-15P-ND
Copy   AI97-36-15P-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-36-15P

Copy   97-36-15P
Description 10-825816-15P
Copy   10-825816-15P
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

35 Position Circular Connector Insert, Male Pins Solder Cup

Copy   35 Position Circular Connector Insert, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Insert, Male Pins
Number of Positions 35
Shell Size - Insert 36-15
Shell Size, MIL -
Mounting Type -
Mounting Feature -
Termination Solder Cup
Fastening Type -
Orientation N (Normal)
Shell Material -
Shell Finish -
Contact Finish - Mating Silver
Color -
Ingress Protection -
Material Flammability Rating -
Features Insert Only, Requires Shell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-36-15P

23:07:31 1/18/2019