Add To Favorites
Photo Not Available
97-3108B18-420S-426-417 1 Position Circular Connector Plug, Female Sockets Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.35000 $30.35
5 26.54400 $132.72
10 22.58000 $225.80
25 20.61720 $515.43
50 17.12760 $856.38
250 16.47032 $4,117.58
500 16.07102 $8,035.51
1,000 15.67174 $15,671.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI97-3108B18-420S-426-417-ND
Copy   AI97-3108B18-420S-426-417-ND
Quantity Available Supplier Direct Ship : 194
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-3108B18-420S-426-417

Copy   97-3108B18-420S-426-417
Description AB 1C 1#12HV SKT PLUG
Copy   AB 1C 1#12HV SKT PLUG
Detailed Description

1 Position Circular Connector Plug, Female Sockets Solder Cup

Copy   1 Position Circular Connector Plug, Female Sockets Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 1
Shell Size - Insert 18-420
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-3108B18-420S-426-417

08:33:23 12/12/2018