Add To Favorites
Photo Not Available
97-3108B14S-9PY 2 Position Circular Connector Plug, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AI97-3108B14S-9PY-ND
Copy   AI97-3108B14S-9PY-ND
Quantity Available Supplier Direct Ship : 314
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-3108B14S-9PY

Copy   97-3108B14S-9PY
Description AB 2C 2#16S PIN PLUG
Copy   AB 2C 2#16S PIN PLUG
Detailed Description

2 Position Circular Connector Plug, Male Pins Solder Cup

Copy   2 Position Circular Connector Plug, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert 14S-9
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-3108B14S-9PY
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.67000 $27.67
5 24.19800 $120.99
10 20.58300 $205.83
25 18.23480 $455.87
50 17.29560 $864.78
100 16.26730 $1,626.73
250 15.42584 $3,856.46
500 15.05190 $7,525.95

Submit a request for quotation on quantities greater than those displayed.

06:15:50 9/25/2018