Add To Favorites
Photo Not Available
97-3108B14S-2PY 4 Position Circular Connector Plug, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AI97-3108B14S-2PY-ND
Copy   AI97-3108B14S-2PY-ND
Quantity Available Supplier Direct Ship : 101
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-3108B14S-2PY

Copy   97-3108B14S-2PY
Description AB 4C 4#16S PIN PLUG
Copy   AB 4C 4#16S PIN PLUG
Detailed Description

4 Position Circular Connector Plug, Male Pins Solder Cup

Copy   4 Position Circular Connector Plug, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 4
Shell Size - Insert 14S-2
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-3108B14S-2PY
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.69000 $28.69
5 25.09000 $125.45
10 21.34300 $213.43
25 18.90760 $472.69
50 17.93580 $896.79
100 16.86930 $1,686.93
250 15.99676 $3,999.19
500 15.60896 $7,804.48

Submit a request for quotation on quantities greater than those displayed.

09:26:47 9/21/2018