Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AI97-3108A22-5SW-417-940-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

97-3108A22-5SW-417-940

Description AB 6C 4#16, 2#12 SKT PLUG
Detailed Description

6 Position Circular Connector Plug, Female Sockets Solder Cup

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 6
Shell Size - Insert 22-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Termination Solder Cup
Fastening Type Threaded
Orientation W
Ingress Protection -
Features Cable Clamp, Coupling Nut
Current Rating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-3108A22-5SW-417-940

17:29:10 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.73000 $119.73
5 113.50000 $567.50
10 91.83600 $918.36
25 82.37600 $2,059.40
50 77.83100 $3,891.55
100 75.55860 $7,555.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback