Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AI97-3107B22-16SY-417-940-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

97-3107B22-16SY-417-940

Description AB 9C 6#16, 3#12 SKT PLUG
Detailed Description

9 Position Circular Connector Plug, Female Sockets Solder Cup

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 9
Shell Size - Insert 22-16
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Push-Pull
Orientation Y
Ingress Protection -
Features Backshell, Cable Clamp
Current Rating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-3107B22-16SY-417-940

20:39:21 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.11000 $110.11
5 104.37800 $521.89
10 94.83100 $948.31
25 91.01240 $2,275.31
50 85.92080 $4,296.04
100 84.64790 $8,464.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback