Photo Not Available
97-3107B20-23SX-940 2 Position Circular Connector Plug, Female Sockets Solder Cup
Product Overview
Digi-Key Part Number AI97-3107B20-23SX-940-ND
Copy   AI97-3107B20-23SX-940-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-3107B20-23SX-940

Copy   97-3107B20-23SX-940
Description AB 2C 2#8 SKT PLUG
Copy   AB 2C 2#8 SKT PLUG
Detailed Description

2 Position Circular Connector Plug, Female Sockets Solder Cup

Copy   2 Position Circular Connector Plug, Female Sockets Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 2
Shell Size - Insert 20-23
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Push-Pull
Orientation X
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell, Cable Clamp
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-3107B20-23SX-940

00:24:38 1/19/2019