Photo Not Available
97-3107A22-16PY 9 Position Circular Connector Plug, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AI97-3107A22-16PY-ND
Copy   AI97-3107A22-16PY-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-3107A22-16PY

Copy   97-3107A22-16PY
Description AB 9C 6#16, 3#12 PIN PLUG
Copy   AB 9C 6#16, 3#12 PIN PLUG
Detailed Description

9 Position Circular Connector Plug, Male Pins Solder Cup

Copy   9 Position Circular Connector Plug, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 9
Shell Size - Insert 22-16
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Push-Pull
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Diallyl Phthalate (DAP)
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-3107A22-16PY

23:02:19 3/18/2019