Photo Not Available
97-3106B24-7PW-417 16 Position Circular Connector Plug, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AI97-3106B24-7PW-417-ND
Copy   AI97-3106B24-7PW-417-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-3106B24-7PW-417

Copy   97-3106B24-7PW-417
Description AB 16C 14#16, 2#12 PIN PLUG
Copy   AB 16C 14#16, 2#12 PIN PLUG
Detailed Description

16 Position Circular Connector Plug, Male Pins Solder Cup

Copy   16 Position Circular Connector Plug, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 16
Shell Size - Insert 24-7
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-3106B24-7PW-417

08:48:23 1/19/2019