USD
Favorite

Photo Not Available
97-3106A18-10S-417 4 Position Circular Connector Plug, Female Sockets Solder Cup
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.55000 $41.55
5 36.47600 $182.38
10 35.53600 $355.36
25 33.27960 $831.99
50 31.02340 $1,551.17
100 27.45090 $2,745.09
250 25.57072 $6,392.68

Submit a request for quotation on quantities greater than those displayed.

97-3106A18-10S-417

Digi-Key Part Number AI97-3106A18-10S-417-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 97-3106A18-10S-417
Copy  
Description 10-820610-10S
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Female Sockets Solder Cup

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 4
Shell Size - Insert 18-10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Diallyl Phthalate (DAP)
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AI97-3106A18-10S-417