USD
Favorite

Photo Not Available
97-3106A14S-5S-689 5 Position Circular Connector Plug, Female Sockets Solder Cup
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.00000 $43.00
5 37.74600 $188.73
10 36.77400 $367.74
25 34.43880 $860.97
50 32.10400 $1,605.20
100 28.40720 $2,840.72
250 26.46152 $6,615.38

Submit a request for quotation on quantities greater than those displayed.

97-3106A14S-5S-689

Digi-Key Part Number AI97-3106A14S-5S-689-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 97-3106A14S-5S-689
Copy  
Description AB 5C 5#16S SKT PLUG
Copy  
Detailed Description

5 Position Circular Connector Plug, Female Sockets Solder Cup

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 5
Shell Size - Insert 14S-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection -
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating Aluminum Alloy, Electroless Nickel
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Diallyl Phthalate (DAP)
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AI97-3106A14S-5S-689