Add To Favorites
Photo Not Available
97-3102A28-15S-621 35 Position Circular Connector Receptacle, Female Sockets Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 107.65000 $107.65
5 105.79400 $528.97
10 82.63700 $826.37
25 76.43080 $1,910.77
50 64.79200 $3,239.60
100 62.46140 $6,246.14
250 61.99528 $15,498.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI97-3102A28-15S-621-ND
Copy   AI97-3102A28-15S-621-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-3102A28-15S-621

Copy   97-3102A28-15S-621
Description AB 35C 35#16 SKT RECP
Copy   AB 35C 35#16 SKT RECP
Detailed Description

35 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy   35 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 35
Shell Size - Insert 28-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Alloy
Contact Finish - Mating Silver
Color Black
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-3102A28-15S-621

01:47:36 12/15/2018