Add To Favorites
Photo Not Available
97-3102A28-12SY 26 Position Circular Connector Receptacle, Female Sockets Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.72000 $95.72
5 90.46400 $452.32
10 71.63100 $716.31
25 65.42080 $1,635.52
50 61.86060 $3,093.03
100 59.63540 $5,963.54
250 59.19032 $14,797.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI97-3102A28-12SY-ND
Copy   AI97-3102A28-12SY-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-3102A28-12SY

Copy   97-3102A28-12SY
Description AB 26C 26#16 SKT RECEP
Copy   AB 26C 26#16 SKT RECEP
Detailed Description

26 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy   26 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 26
Shell Size - Insert 28-12
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-3102A28-12SY

08:31:41 12/12/2018