USD
Favorite

Photo Not Available
97-3102A22-23PY 8 Position Circular Connector Receptacle, Male Pins Solder Cup
Price & Procurement
Supplier Direct Ship : 12 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.33000 $41.33
5 36.28400 $181.42
10 31.02300 $310.23
25 27.48200 $687.05
50 24.19500 $1,209.75
100 21.44220 $2,144.22
250 20.28320 $5,070.80
500 19.84856 $9,924.28

Submit a request for quotation on quantities greater than those displayed.

97-3102A22-23PY

Datasheet
Digi-Key Part Number AI97-3102A22-23PY-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 97-3102A22-23PY
Copy  
Description AB 8C 8#12 PIN RECP
Copy  
Detailed Description

8 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy  
Documents & Media
Datasheets 97 Series Catalog
HTML Datasheet 97 Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 8
Shell Size - Insert 22-23
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Diallyl Phthalate (DAP)
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AI97-3102A22-23PY