Add To Favorites
Photo Not Available
97-3102A20-27PY-621 14 Position Circular Connector Receptacle, Male Pins Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.12000 $30.12
5 26.33600 $131.68
10 22.40300 $224.03
25 19.84560 $496.14
50 16.99400 $849.70
100 15.06050 $1,506.05
250 14.24640 $3,561.60
500 13.94112 $6,970.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI97-3102A20-27PY-621-ND
Copy   AI97-3102A20-27PY-621-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-3102A20-27PY-621

Copy   97-3102A20-27PY-621
Description AB 14C 14#16 PIN RECP
Copy   AB 14C 14#16 PIN RECP
Detailed Description

14 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   14 Position Circular Connector Receptacle, Male Pins Solder Cup
Documents & Media
Datasheets 97 Series Catalog
HTML Datasheet 97 Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 14
Shell Size - Insert 20-27
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Black Zinc Alloy
Contact Finish - Mating Silver
Color Black
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-3102A20-27PY-621

04:48:40 12/12/2018