Add To Favorites
Photo Not Available
97-3102A20-27PW 14 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AI97-3102A20-27PW-ND
Copy   AI97-3102A20-27PW-ND
Quantity Available Supplier Direct Ship : 438
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-3102A20-27PW

Copy   97-3102A20-27PW
Description AB 14C 14#16 PIN RECP
Copy   AB 14C 14#16 PIN RECP
Detailed Description

14 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   14 Position Circular Connector Receptacle, Male Pins Solder Cup
Documents & Media
Datasheets 97 Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 14
Shell Size - Insert 20-27
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-3102A20-27PW
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.71000 $28.71
5 25.10800 $125.54
10 21.35800 $213.58
25 18.92040 $473.01
50 17.94680 $897.34
100 16.87970 $1,687.97
250 16.00664 $4,001.66
500 15.61862 $7,809.31

Submit a request for quotation on quantities greater than those displayed.

16:20:26 9/20/2018